Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,995 In Stock | 1 : ¥2.30000 Bag | Bag | Active | Machine Screw | Pan Head | Phillips | - | M3 | 0.217" (5.50mm) | - | 0.236" (6.00mm) | 0.319" (8.10mm) | Nylon | - | |||
10,228 In Stock | 100 : ¥1.19580 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.075" (1.91mm) | 0.313" (7.95mm) 5/16" | 0.388" (9.86mm) | Stainless Steel | - | ||
18,774 In Stock 28,300 Factory | 1 : ¥2.04000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Slotted | - | M3x0.5 | 0.213" (5.40mm) | 0.067" (1.70mm) | 0.236" (6.00mm) | 0.303" (7.70mm) | Nylon | - | ||
3,952 In Stock | 1 : ¥2.64000 Bag | Bag | Active | Machine Screw | Pan Head | Phillips | - | M3 | 0.217" (5.50mm) | - | 0.315" (8.00mm) | - | Nylon | - |