Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥186.54000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 6 A | 250VAC, 250VDC - Max | - | PC Pin | - | - | 10 ms | 4 ms | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
0 In Stock Check Lead Time | 10 : ¥154.05900 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 300VDC - Max | - | PC Pin | 19.2 VDC | - | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | |||
0 In Stock Check Lead Time | 10 : ¥154.05900 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 300VDC - Max | - | PC Pin | 19.2 VDC | - | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | - | - | - | PC Pin | - | - | - | - | -25°C ~ 70°C | - |