Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,324 In Stock | 1 : ¥117.81000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
4,241 In Stock | 1 : ¥124.33000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
1,102 In Stock | 1 : ¥128.80000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 9 VDC | 1.2 VDC | - | - | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
414 In Stock | 1 : ¥135.95000 Bulk | Bulk | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 9 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
448 In Stock | 1 : ¥150.07000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | |||
11,057 In Stock | 1 : ¥168.22000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
8,667 In Stock 2,580 Factory | 1 : ¥180.46000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC, 250VDC - Max | Sealed - Fully | PC Pin | 19.2 VDC | - | 15 ms | 12 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
504 In Stock | 1 : ¥193.34000 Tray | Tray | Active | Through Hole | 12VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 9 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
251 In Stock | 1 : ¥197.00000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
2,999 In Stock | 1 : ¥212.11000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
2,174 In Stock | 1 : ¥239.01000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
3,656 In Stock | 1 : ¥242.85000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
956 In Stock | 1 : ¥259.12000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
304 In Stock | 1 : ¥259.12000 Tube | Tube | Active | Through Hole | 12VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 9 VDC | 1.2 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
291 In Stock | 1 : ¥262.43000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
171 In Stock | 1 : ¥266.54000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
175 In Stock | 1 : ¥274.05000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
949 In Stock | 1 : ¥320.26000 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 250VAC, 30VDC - Max | Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
3,689 In Stock 6,035 Factory | 1 : ¥382.29000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
1,336 In Stock 2,582 Factory | 1 : ¥407.68000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
503 In Stock 1,545 Factory | 1 : ¥528.79000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
52 In Stock | 1 : ¥541.75000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 6 A | - | - | Spring Terminal | 21.6 VDC | - | 70 ms | 50 ms | -20°C ~ 60°C | Silver Nickel (AgNi) | |||
103 In Stock 29 Factory | 1 : ¥575.18000 Tray | Tray | Active | Socketable, Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 10 A | 250VAC, 30VDC - Max | - | PC Pin, Plug In | 19.2 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 70°C | - | |||
70 In Stock | 1 : ¥595.38000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 10 A | 250VAC - Nom | Lighted Indicator | Screw Terminal | 16.8 VDC | 2.4 VDC | 7 ms | 11 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | |||
329 In Stock 1,323 Factory | 1 : ¥645.62000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 10 A | 250VAC, 30VDC - Max | - | PC Pin, Plug In | 19.2 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 70°C | - |