G7S-4A2B-E DC24 | |
---|---|
DigiKey Part Number | Z4066-ND |
Manufacturer | |
Manufacturer Product Number | G7S-4A2B-E DC24 |
Description | RELAY SAFETY 6PST 10A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G7S-4A2B-E DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable, Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin, Plug In | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | - | |
Coil Current | 30 mA | |
Coil Power | 800mW | |
Coil Resistance | 800 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥645.62000 | ¥645.62 |
10 | ¥611.64100 | ¥6,116.41 |
25 | ¥577.65960 | ¥14,441.49 |
50 | ¥543.67960 | ¥27,183.98 |
100 | ¥509.69960 | ¥50,969.96 |