Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,689 In Stock 6,035 Factory | 1 : ¥382.29000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
503 In Stock 1,545 Factory | 1 : ¥528.79000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
1,199 In Stock | 1 : ¥494.56000 Bulk | Bulk | Obsolete | Socketable, Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
872 In Stock | 1 : ¥554.00000 Bulk | Bulk | Obsolete | Socketable, Through Hole | 24VDC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
0 In Stock Check Lead Time | 1 : ¥691.47000 Tube | Tube | Active | Socketable, Through Hole | 12VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) |