2908777

DigiKey Part Number
277-2908777-ND
Manufacturer
Manufacturer Product Number
2908777
Description
REL-SR- 24DC/2X21/FG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Coil Current
29 mA
Coil Power
700mW
Coil Resistance
827.586 Ohms
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.54000¥186.54