Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,461 In Stock | 1 : ¥23.89000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 2 | Side Adjustment | - | 300° | Carbon | PC Pins, Board Locks | Knurled and Slotted | 0.591" (15.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
127 In Stock | 1 : ¥27.34000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 2 | Side Adjustment | - | 300° | Conductive Plastic | PC Pins, Board Locks | Flatted | 0.984" (25.00mm) | 0.236" (6.00mm) | M7 x 0.75 | Panel Mount | |||
1,693 In Stock | 1 : ¥35.30000 Tray | Tray | Active | 10k | ±20% | 0.05W, 1/20W | None | 1.0 | - | Linear | 2 | Side Adjustment | - | 300° | Conductive Plastic | PC Pins | Flatted | 0.827" (21.00mm) | 0.138" (3.50mm), 0.197" (5.00mm) | M7 x 0.75 | Panel Mount | |||
629 In Stock | 1 : ¥68.39000 Bulk | Bulk | Active | 10k | ±20% | 0.25W, 1/4W | None | 1.0 | Sealed | Logarithmic | 1 | Side Adjustment | ±1000ppm/°C | 290° | Conductive Plastic | PC Pins | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
206 In Stock | 1 : ¥83.58000 Tray | Tray | Active | 10k | ±20% | 0.5W, 1/2W | None | 1.0 | - | Linear | 2 | Side Adjustment | ±1000ppm/°C | 300° | Conductive Plastic | PC Pins | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
178 In Stock | 1 : ¥167.23000 Tray | Tray | Active | 10k | ±10% | 1W | None | 1.0 | - | Linear | 2 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Hook | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |