Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,060 In Stock | 1 : ¥17.24000 - | - | Active | - | DPST-NO | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 22.00mm x 30.00mm | - | CSA, UL | |||
2,140 In Stock | 1 : ¥16.75000 - | - | Active | Panel Mount, Snap-In | DPST-NO | On-Off | 20A (DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | - | CSA, UL | |||
1,832 In Stock | 1 : ¥49.34000 - | - | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 277 V | - | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
170 In Stock | 1 : ¥95.80000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST-NO | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Red | O - | Neon, Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
908 In Stock | 1 : ¥96.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Red | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
979 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Oval - Illuminated | Red | O - | Neon, Red | 125 VAC | Quick Connect - 0.187" (4.7mm) | - | - | - | -20°C ~ 85°C | cUL, VDE, UL | |||
0 In Stock Check Lead Time | 1 : ¥85.63000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST-NO | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Amber | O - | Neon, Amber | 250 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
0 In Stock | Active | - | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 250 V | - | Concave (Curved) - Illuminated | Red | O I | Neon, Red | 230-250 VAC | Quick Connect - 0.250" (6.3mm) | IP40 | - | Rectangular - 28.30mm x 22.40mm | - | CSA, UL |