Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,510 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Circular | M5 Stud | 0.028" (0.71mm) | 0.467" (11.86mm) | - | Free Hanging (In-Line) | Crimp | 0.5 ~ 1.0mm² | Insulated | Brazed Seam | Red | Copper | Tin | |||
10,341 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Circular | M4 Stud | 0.028" (0.71mm) | 0.312" (7.92mm) | - | Free Hanging (In-Line) | Crimp | 0.5 ~ 1.0mm² | Insulated | Brazed Seam | Red | Copper | Tin | |||
6,104 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Circular | M3.5 Stud | 0.031" (0.79mm) | 0.250" (6.35mm) | - | Free Hanging (In-Line) | Crimp | 1.0 ~ 2.5mm² | Insulated | Brazed Seam | Blue | Copper | Tin | |||
116,297 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Circular | M4 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | - | Free Hanging (In-Line) | Crimp | 1.0 ~ 2.5mm² | Insulated | Brazed Seam | Blue | Copper | Tin | |||
1,078 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Circular | M5 Stud | 0.040" (1.02mm) | 0.375" (9.53mm) | - | Free Hanging (In-Line) | Crimp | 2.5 ~ 6.0mm² | Insulated | Brazed Seam | Yellow | Copper | Tin | |||
384 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Circular | M3.5 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.779" (19.79mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Copper | Nickel |