Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,877 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | Circular | M8 Stud | 0.059" (1.50mm) | 0.630" (16.00mm) | 1.299" (33.00mm) | Free Hanging (In-Line) | Crimp | 4 AWG | Non-Insulated | - | - | Electrolytic Copper | Tin | |||
1,557 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Circular | M6 Stud | 0.040" (1.02mm) | 0.433" (11.00mm) | 1.024" (26.00mm) | Free Hanging (In-Line) | Crimp | 6 AWG | Non-Insulated | - | - | Copper | Tin |