32858 | |
---|---|
DigiKey Part Number | A28258-ND |
Manufacturer | |
Manufacturer Product Number | 32858 |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.544" (13.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.42800 | ¥14.28 |
25 | ¥1.42200 | ¥35.55 |
50 | ¥1.40380 | ¥70.19 |
100 | ¥1.29630 | ¥129.63 |
250 | ¥1.06560 | ¥266.40 |
500 | ¥1.00648 | ¥503.24 |
1,000 | ¥0.93539 | ¥935.39 |
3,000 | ¥0.90578 | ¥2,717.34 |