Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,621 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Circular | M6 Stud | 0.039" (0.99mm) | 0.472" (12.00mm) | 1.287" (32.70mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
55,797 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Circular | M5 Stud | 0.032" (0.81mm) | 0.343" (8.71mm) | 0.878" (22.30mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
33,661 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Circular | 8 Stud | 0.045" (1.14mm) | 0.374" (9.50mm) | 1.340" (34.04mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Insulated | Brazed Seam | Red | Copper | Electro-Tin | |||
6,095 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Circular | 6 Stud | - | 0.379" (9.63mm) | 0.930" (23.62mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam | - | Copper | Electro-Tin | |||
217 In Stock | 1 : ¥39.57000 Bulk | Bulk | Active | Circular | 8 Stud | 0.048" (1.22mm) | 0.437" (11.10mm) | 1.376" (34.95mm) | Free Hanging (In-Line) | Crimp | 4 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Bulk | Bulk | Active | Circular | M3 Stud | 0.032" (0.81mm) | 0.230" (5.84mm) | 0.620" (15.75mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |