Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,648 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | Flat Sided, Tubular (Battery Lugs) | 1/4 Stud | 0.110" (2.79mm) | 0.728" (18.50mm) | 1.844" (46.84mm) | Free Hanging (In-Line) | Crimp | 1/0 AWG | Non-Insulated | Heavy Duty | - | Copper | Tin | |||
15,368 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | Flat Sided, Tubular (Battery Lugs) | 5/16 Stud | 0.110" (2.79mm) | 0.718" (18.24mm) | 1.844" (46.84mm) | Free Hanging (In-Line) | Crimp | 1/0 AWG | Non-Insulated | Heavy Duty | - | Copper | Tin | |||
127 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Circular Tubular (Battery Lugs) | 1/4 Stud | 0.060" (1.52mm) | 0.550" (13.97mm) | 1.510" (38.35mm) | Free Hanging (In-Line) | Crimp | 4 AWG | Non-Insulated | - | - | Copper | Electro-Tin |