Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,601 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Circular | M6 Stud | 0.039" (0.99mm) | 0.472" (12.00mm) | 1.287" (32.70mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
3,999 In Stock 20,100 Factory | 1 : ¥6.57000 Bulk | Bulk | Active | Circular | M5 Stud | 0.031" (0.79mm) | 0.374" (9.50mm) | 0.906" (23.00mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
6,651 In Stock | 1 : ¥6.95000 Bulk | Bulk | Active | Circular | M6 Stud | 0.031" (0.79mm) | 0.472" (12.00mm) | 1.106" (28.10mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
7,371 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Circular | M4 Stud | 0.039" (0.99mm) | 0.374" (9.50mm) | 1.103" (28.02mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
1,327 In Stock 3,800 Factory | 1 : ¥9.69000 Bulk | Bulk | Active | Circular | M8 Stud | 0.031" (0.79mm) | 0.472" (12.00mm) | 1.106" (28.10mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin |