170720-1

DigiKey Part Number
A122554-ND
Manufacturer
Manufacturer Product Number
170720-1
Description
CONN RING CIRC 18-22AWG #5 CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170720-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.217" (5.50mm)
Length - Overall
0.492" (12.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥2.05200¥20.52
25¥2.04240¥51.06
50¥2.00000¥100.00
100¥1.70930¥170.93
250¥1.53820¥384.55
500¥1.50452¥752.26