Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.29200 | ¥57.30 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥1.95230 | ¥195.23 |
250 | ¥1.75920 | ¥439.80 |
500 | ¥1.62834 | ¥814.17 |
1,000 | ¥1.50937 | ¥1,509.37 |
2,500 | ¥1.36877 | ¥3,421.93 |