Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.78000 | ¥57.80 |
25 | ¥5.28040 | ¥132.01 |
50 | ¥4.96860 | ¥248.43 |
100 | ¥4.76250 | ¥476.25 |
250 | ¥4.34792 | ¥1,086.98 |
500 | ¥4.14102 | ¥2,070.51 |
1,000 | ¥3.41635 | ¥3,416.35 |
3,000 | ¥3.10574 | ¥9,317.22 |