Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,127 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Circular | M5 Stud | 0.032" (0.81mm) | 0.315" (8.00mm) | 0.858" (21.79mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
55,797 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Circular | M5 Stud | 0.032" (0.81mm) | 0.343" (8.71mm) | 0.878" (22.30mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin |