Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,717 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.809" (20.55mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
16,814 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.88834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 10 Stud | 0.031" (0.79mm) | 0.384" (9.76mm) | 0.706" (17.92mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | High Temperature | - | Steel | Nickel |