RFID Transponders, Tags

Results: 6
Manufacturer
Avery Dennison RFIDMolexNXP USA Inc.
Series
-13356Impinj® Monza® R6NXP UCODE 7NXP UCODE 8
Packaging
BagCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveObsolete
Style
EncapsulatedInlay
Frequency
840MHz ~ 960MHz860MHz ~ 960MHz902MHz ~ 928MHz
Memory Type
Read OnlyRead/Write
Writable Memory
96b (EPC)128b (EPC)256b (EPC)
Standards
EPCEPC, ISO 18000-6ISO 18000-6, EPCISO 18000-6C, EPC
Size / Dimension
0.057" L x 0.039" W (1.45mm x 1.00mm)1.634" L x 0.630" W (41.50mm x 16.00mm)2.087" L x 0.748" W (53.00mm x 19.00mm)2.362" L x 0.157" W (60.00mm x 4.00mm)2.420" L x 0.670" W (61.47mm x 17.02mm)3.543" L x 0.748" W (90.00mm x 19.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
6-XSON, SOT886
SL3S1013FTB0,115
RFID TAG R/W 840-960MHZ INLAY
NXP USA Inc.
26,524
In Stock
1 : ¥4.85000
Cut Tape (CT)
5,000 : ¥1.91384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inlay
Passive
840MHz ~ 960MHz
Read/Write
256b (EPC)
EPC
-40°C ~ 85°C
0.057" L x 0.039" W (1.45mm x 1.00mm)
AD-160u7
RF100286
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
4,010
In Stock
1 : ¥3.37000
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.362" L x 0.157" W (60.00mm x 4.00mm)
AD-370u7
600544
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
3,224
In Stock
1 : ¥5.09000
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.087" L x 0.748" W (53.00mm x 19.00mm)
0133561151
0133561151
RFID SOLUTIONS, 1.8 TO 2.1M READ
Molex
459
In Stock
1 : ¥81.95000
Bag
Bag
Obsolete
Encapsulated
Passive
902MHz ~ 928MHz
Read Only
96b (EPC)
ISO 18000-6C, EPC
-40°C ~ 85°C
2.420" L x 0.670" W (61.47mm x 17.02mm)
600xxx
RF600600
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
300,000 : ¥0.59285
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
96b (EPC)
ISO 18000-6, EPC
-40°C ~ 85°C
1.634" L x 0.630" W (41.50mm x 16.00mm)
0
In Stock
Check Lead Time
10,000 : ¥1.04077
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
ISO 18000-6C, EPC
-40°C ~ 85°C
3.543" L x 0.748" W (90.00mm x 19.00mm)
Showing
of 6

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.