Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | Read Only | |
Writable Memory | 96b (EPC) | |
Standards | ISO 18000-6C, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.420" L x 0.670" W (61.47mm x 17.02mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.95000 | ¥81.95 |
10 | ¥74.02900 | ¥740.29 |
25 | ¥70.58400 | ¥1,764.60 |
100 | ¥61.28700 | ¥6,128.70 |
250 | ¥58.53224 | ¥14,633.06 |