Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | Read Only | |
Writable Memory | 96b (EPC), 512b (User) | |
Standards | - | |
Operating Temperature | -50°C ~ 85°C | |
Size / Dimension | 1.810" L x 0.300" W (45.97mm x 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.12000 | ¥44.12 |
10 | ¥39.59900 | ¥395.99 |
25 | ¥37.43240 | ¥935.81 |
100 | ¥32.44150 | ¥3,244.15 |
250 | ¥30.77780 | ¥7,694.45 |
500 | ¥27.61688 | ¥13,808.44 |