RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥44.29000 Cut Tape (CT) 2,500 : ¥21.03752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 125kHz | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
20,127 In Stock | 1 : ¥55.09000 Cut Tape (CT) 4,000 : ¥26.14991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443, NFC | SPI | 2.4V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
16,953 In Stock | 1 : ¥81.61000 Cut Tape (CT) 6,000 : ¥42.49992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | FeliCa, ISO 14443, MIFARE, NFC | I2C, SPI, UART | 2.5V ~ 3.6V | -40°C ~ 90°C | Surface Mount | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | |||
14,878 In Stock | 1 : ¥62.82000 Cut Tape (CT) 4,000 : ¥46.49850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693 | SPI, UART | 3.3V | -30°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
16,957 In Stock | 1 : ¥70.39000 Tray | Tray | Active | RFID Reader | 13.56MHz | ISO 14443, MIFARE | I2C, SPI, UART | 2.5V ~ 3.3V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | |||
9,713 In Stock | 1 : ¥89.43000 Cut Tape (CT) 4,000 : ¥48.85340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | SPI, UART | 2.7V ~ 5.5V | -30°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
2,877 In Stock | 1 : ¥141.45000 Tube | Tube | Obsolete | RFID Reader | 13.56MHz | ISO 14443, MIFARE | SPI | 5V | -40°C ~ 150°C | Surface Mount | 32-SOIC (0.295", 7.50mm Width) | 32-SO |