RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,883 In Stock | 1 : ¥33.15000 Cut Tape (CT) 3,000 : ¥15.75916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | SPI, UART | 2.7V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
18,172 In Stock | 1 : ¥34.94000 Cut Tape (CT) 3,000 : ¥16.00980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC | SPI | 2.7V ~ 5.5V | -25°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
20,127 In Stock | 1 : ¥55.09000 Cut Tape (CT) 4,000 : ¥26.15108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443, NFC | SPI | 2.4V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
17,078 In Stock | 1 : ¥30.09000 Cut Tape (CT) 3,000 : ¥18.94709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 2.7V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
1,078 In Stock | 1 : ¥58.23000 Cut Tape (CT) 250 : ¥38.48808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 2.7V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
0 In Stock Check Lead Time | 3,000 : ¥22.26600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | RFID Reader | 13.56MHz | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 2.7V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |