RFID Reader Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Interface | Standards | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥273.23000 Box | Box | Active | Read/Write | 13.56MHz | UART, Wi-Fi | ISO 14443A, ISO 15693 | Module | Module | |||
45 In Stock | 1 : ¥287.34000 Bag | - | Bag | Active | Read/Write | 13.56MHz | I2C | ISO 14443A | 22-SMD Module | - | ||
14 In Stock | 1 : ¥396.67000 Bag | Bag | Active | Read/Write | 13.56MHz | UART, Wi-Fi | ISO 14443A, ISO 15693 | Module | - | |||
10 In Stock | 1 : ¥396.67000 Bag | Bag | Active | Read/Write | 13.56MHz | RS485, Wi-Fi | ISO 14443A, ISO 15693 | Module | - | |||
8 In Stock | 1 : ¥396.67000 Bag | Bag | Active | Read/Write | 13.56MHz | RS485, Wi-Fi | ISO 14443A, ISO 15693 | Module | - | |||
20 In Stock | 1 : ¥407.63000 Bag | Bag | Active | Read/Write | 13.56MHz | USB, Wi-Fi | ISO 14443, ISO 15693 | Module | - | |||
16 In Stock | 1 : ¥418.29000 Bag | Bag | Active | Read/Write | 13.56MHz | RS 232 | ISO 14443A | 22-SMD Module | - | |||
10 In Stock | 1 : ¥531.33000 Bag | Bag | Active | Read/Write | 13.56MHz | UART, Wi-Fi | ISO 14443A, ISO 15693 | Module | - | |||
2 In Stock | 1 : ¥265.34000 Box | - | Box | Active | Read/Write | 13.56MHz | - | ISO 14443A | Module | - | ||
0 In Stock Check Lead Time | 1 : ¥396.67000 Bag | Bag | Active | Read/Write | 13.56MHz | UART, Wi-Fi | ISO 14443A, ISO 15693 | Module | - |