RFI and EMI - Contacts, Fingerstock and Gaskets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Width | Length | Height | Material | Plating | Plating - Thickness | Attachment Method | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,028 In Stock | 1 : ¥73.72000 Box | Box | Active | Fingerstock | - | 0.320" (8.13mm) | 16.000" (406.40mm) | 0.110" (2.79mm) | Beryllium Copper | - | - | Slot | 121°C | |||
2,315 In Stock | 1 : ¥12.16000 Bulk | Bulk | Active | Fingerstock | - | 0.194" (4.93mm) | 0.375" (9.52mm) | 0.062" (1.57mm) | Beryllium Copper | Tin | 299.99µin (7.62µm) | Clip | - |