RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 4
Manufacturer
Harwin Inc.Würth Elektronik
Series
EZ BoardWareWE-SECF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Width
0.059" (1.50mm)0.079" (2.00mm)0.114" (2.90mm)
Length
0.106" (2.70mm)0.185" (4.70mm)0.274" (6.95mm)
Height
0.067" (1.70mm)0.219" (5.57mm)0.224" (5.70mm)
Material
Beryllium CopperCopper Alloy
Plating
GoldTin
Plating - Thickness
94.49µin (2.40µm)Flash
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
S7121-42R
S7121-42R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
88,005
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥1.09408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.059" (1.50mm)
0.106" (2.70mm)
0.067" (1.70mm)
Copper Alloy
Gold
Flash
Solder
-55°C ~ 125°C
S7061-42R
S7061-42R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
20,826
In Stock
1 : ¥5.42000
Cut Tape (CT)
1,500 : ¥2.10027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.114" (2.90mm)
0.274" (6.95mm)
0.219" (5.57mm)
Copper Alloy
Gold
Flash
Solder
-55°C ~ 125°C
S7061-46R
S7061-46R
RFI SHLD FINGER CU TIN SOLDER
Harwin Inc.
36,258
In Stock
1 : ¥5.01000
Cut Tape (CT)
1,200 : ¥1.94524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.114" (2.90mm)
0.274" (6.95mm)
0.219" (5.57mm)
Copper Alloy
Tin
94.49µin (2.40µm)
Solder
-55°C ~ 125°C
331051472057
331051472057
RFI SHLD FINGER BECU GOLD SOLDER
Würth Elektronik
1,866
In Stock
1 : ¥10.34000
Cut Tape (CT)
1,500 : ¥7.58559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.079" (2.00mm)
0.185" (4.70mm)
0.224" (5.70mm)
Beryllium Copper
Gold
Flash
Solder
-40°C ~ 100°C
Showing
of 4

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.