RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 18,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 24-LFSOP (0.173", 4.40mm Width) | 24-SSOP | ||
477 Marketplace | Unavailable | - | Bulk | Active | Not Verified | - | - | FM | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | 400MHz ~ 470MHz, 800MHz ~ 940MHz | General Purpose | ISM | 2Mbps | 15dBm | 44mA | SPI | Castellation | - | - | 2.2V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 400MHz ~ 470MHz, 800MHz ~ 940MHz | General Purpose | ISM | 2Mbps | 15dBm | 45mA | SPI | - | - | - | 2.2V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |