LV2285VB-TLM-E | |
---|---|
DigiKey Part Number | LV2285VB-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV2285VB-TLM-E |
Description | IC FM TRANSMITTER SLEEP |
Customer Reference | |
Detailed Description | RF Transmitter Antenna 24-LFSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |