RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,291 In Stock | 1 : ¥19.89000 Cut Tape (CT) 2,500 : ¥16.40742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | 310MHz, 433MHz, 868MHz, 915MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 16.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
746 In Stock | 1 : ¥19.38000 Tube | Tube | Active | Verified | 310MHz, 433MHz, 868MHz, 915MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 16.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
413 In Stock | 1 : ¥15.39000 Tube | Tube | Active | Not Verified | 310MHz, 433MHz, 868MHz, 915MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 17.5mA | PCB, Surface Mount | PCB, Surface Mount | 1.5KB Flash, 201b SRAM | - | 2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2,500 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥12.92188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 310MHz, 433MHz, 868MHz, 915MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 17.5mA | PCB, Surface Mount | PCB, Surface Mount | 64kB Flash, 201b SRAM | - | 2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock | 2,500 : ¥8.73136 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 418MHz, 434MHz, 868MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 16.5mA | PCB, Surface Mount | PCB, Surface Mount | 64kB Flash, 201b SRAM | - | 2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock | 672 : ¥10.88313 Tube | Tube | Obsolete | Not Verified | 418MHz, 434MHz, 868MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 16.5mA | PCB, Surface Mount | PCB, Surface Mount | 64kB Flash, 201b SRAM | - | 2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock | 2,500 : ¥11.13850 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 418MHz, 433MHz, 868MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 16.5mA | PCB, Surface Mount | PCB, Surface Mount | 4kB Flash, 256B EEPROM, 256B SRAM | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock | 576 : ¥14.22064 Tube | Tube | Obsolete | Not Verified | 418MHz, 433MHz, 868MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 16.5mA | PCB, Surface Mount | PCB, Surface Mount | 4kB Flash, 256B EEPROM, 256B SRAM | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |