RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,398 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥6.89624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 300MHz ~ 450MHz | ISM | ASK | 10kbps | 10dBm | 12.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
746 In Stock | 1 : ¥19.38000 Tube | Tube | Active | Verified | 310MHz, 433MHz, 868MHz, 915MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 16.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
3,790 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥6.36260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 285MHz ~ 445MHz | - | - | 115.2kbps | 13dBm | 11mA | - | - | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,407 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥6.15735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 300MHz ~ 450MHz | RKE, TPM | ASK, FSK | 50kbps | 10dBm | 11mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
6,807 In Stock | 1 : ¥34.89000 Tube | Tube | Active | Verified | 27MHz ~ 960MHz | Garage Openers, RKE, Security Alarms | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | 4kB RAM | 8051 MCU Core, Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
413 In Stock | 1 : ¥15.39000 Tube | Tube | Active | Not Verified | 310MHz, 433MHz, 868MHz, 915MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 17.5mA | PCB, Surface Mount | PCB, Surface Mount | 1.5KB Flash, 201b SRAM | - | 2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
44,243 In Stock | 1 : ¥15.98000 Cut Tape (CT) 3,000 : ¥6.71644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz | RKE, Security Systems | FHSS, FSK, OOK | 100kbps | 10dBm | 17.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (3x2) |