CDMA, EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
287 In Stock | 1 : ¥765.53000 Cut Tape (CT) 150 : ¥398.70933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, Navigation | CDMA, EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA | GMSK, QPSK | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | 10.3Mbps | 24dBm | -115dBm | GPIO, I2C, I2S, UART, USB | Antenna Not Included | - | - | 2.8V ~ 4.5V | 1.1mA ~ 650mA | 200mA ~ 1.5A | Surface Mount | -40°C ~ 85°C | 100-SMD Module | |||
244 In Stock | 1 : ¥765.53000 Cut Tape (CT) 150 : ¥398.70933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, Navigation | CDMA, EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA | GMSK, QPSK | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | 10.3Mbps | 24dBm | -115dBm | GPIO, I2C, I2S, UART, USB | Antenna Not Included | - | - | 2.8V ~ 4.5V | 1.1mA ~ 650mA | 200mA ~ 1.5A | Surface Mount | -40°C ~ 85°C | 100-SMD Module | |||
433 In Stock | 1 : ¥903.17000 Cut Tape (CT) 150 : ¥470.45787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, Navigation | CDMA, EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA | GMSK, QPSK | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | 10.3Mbps | 33dBm | -115dBm | GPIO, I2C, I2S, UART, USB | Antenna Not Included | - | - | 2.8V ~ 4.5V | 1.1mA ~ 650mA | 200mA ~ 1.5A | Surface Mount | -40°C ~ 85°C | 100-SMD Module | |||
401 In Stock | 1 : ¥903.34000 Cut Tape (CT) 150 : ¥470.45787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, Navigation | CDMA, EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA | GMSK, QPSK | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | 10.3Mbps | 33dBm | -115dBm | GPIO, I2C, I2S, UART, USB | Antenna Not Included | - | - | 2.8V ~ 4.5V | 1.1mA ~ 650mA | 200mA ~ 1.5A | Surface Mount | -40°C ~ 85°C | 100-SMD Module |