LARA-R6401-01B | |
---|---|
DigiKey Part Number | 672-LARA-R6401-01BTR-ND - Tape & Reel (TR) 672-LARA-R6401-01BCT-ND - Cut Tape (CT) 672-LARA-R6401-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LARA-R6401-01B |
Description | LTE CAT 1 MOD FOR NORTH AMERICA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation CDMA, EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | GMSK, QPSK | |
Frequency | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | 10.3Mbps | |
Power - Output | 24dBm | |
Sensitivity | -115dBm | |
Serial Interfaces | GPIO, I2C, I2S, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.5V | |
Current - Receiving | 1.1mA ~ 650mA | |
Current - Transmitting | 200mA ~ 1.5A | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.53000 | ¥765.53 |
10 | ¥574.08700 | ¥5,740.87 |
50 | ¥458.47060 | ¥22,923.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥398.70933 | ¥59,806.40 |