Bluetooth v5.1, Zigbee® RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
568 In Stock | 1 : ¥116.81000 Cut Tape (CT) 1,000 : ¥73.99952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.6mA | 3.2mA | Surface Mount | -40°C ~ 105°C | 66-SMD Module | ||
3,322 In Stock | 1 : ¥118.76000 Cut Tape (CT) 1,200 : ¥75.23286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Zigbee® | DSSS, O-QPSK, GFSK | 2.4GHz | 1Mbps | 5dBm | -100dBm | I2C, I2S, SPI, UART | Integrated, Chip | CC2650 | 128kB Flash, 8kB SRAM | 1.8V ~ 3.8V | 6.2mA | 6.8mA ~ 9.4mA | Surface Mount | -40°C ~ 85°C | 29-SMD Module, Exposed Pad | |||
258 In Stock | 1 : ¥132.53000 Cut Tape (CT) 1,000 : ¥83.93472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | Antenna Not Included, U.FL | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.6mA | 3.2mA | Surface Mount | -40°C ~ 105°C | 66-SMD Module | ||
5 In Stock | 1 : ¥137.97000 Cut Tape (CT) 1,000 : ¥87.36054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.6mA | 3.2mA | Surface Mount | -40°C ~ 105°C | 66-SMD Module | ||
0 In Stock Check Lead Time | 250 : ¥70.87908 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | ADC, I2C, I2S, NFC, PDM, PWM, GPIO, SPI, UART, USB | Integrated, Chip | nRF52833 | 512kB Flash, 12kB RAM | 1.7V ~ 5.5V | - | 4.9mA ~ 14.1mA | Surface Mount | -40°C ~ 105°C | 59-SMD Module | |||
0 In Stock Check Lead Time | 250 : ¥70.87908 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | ADC, I2C, I2S, NFC, PDM, PWM, GPIO, SPI, UART, USB | PCB Trace | nRF52833 | 512kB Flash, 12kB RAM | 1.7V ~ 5.5V | - | 4.9mA ~ 14.1mA | Surface Mount | -40°C ~ 105°C | 53-SMD Module |