Adafruit Industries LLC RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381 In Stock | 1 : ¥67.58000 Bulk | - | Bulk | Active | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz ~ 2.483GHz | 2Mbps | 4dBm | -93dBm | I2C, PWM, SPI, UART | Integrated, Chip | nRF51822 | 256kB Flash, 32kB RAM | 1.8V ~ 3.6V | 13.4mA | 16mA | Surface Mount | -40°C ~ 105°C | 42-SMD Module | ||
194 In Stock | 1 : ¥93.09000 Bulk | - | Bulk | Active | - | General ISM < 1GHz | LoRa™ | LoRa | 868MHz ~ 915MHz | - | 20dBm | - | SPI | Integrated, Wire Antenna | RFM95CW | - | - | - | - | Surface Mount | - | 16-SMD Module | ||
208 In Stock | 1 : ¥84.59000 Bulk | - | Bulk | Active | Not Verified | Bluetooth | - | - | - | - | 4dBm | -96dBm | ADC, I2C, I2S, PWM, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 5.4mA | 7.5mA | Surface Mount | -40°C ~ 85°C | Module | ||
93 In Stock | 1 : ¥59.08000 Bulk | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz ~ 2.5GHz | 72.2Mbps | 20.5dBm | -98dBm | I2C, I2S, SDIO, SPI, UART | Integrated, Trace | ESP8266 | 4MB Flash | 3V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 125°C | Module | ||
11 In Stock | 1 : ¥212.11000 Bulk | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 72.2Mbps | 19.5dBm | -98dBm | I2C, SPI, UART | Integrated, Trace | CYWUSB6934 | 4MB Flash | 2.7V ~ 3.6V | 58mA | 294mA | Surface Mount | -40°C ~ 85°C | Module | ||
6 In Stock | 1 : ¥46.76000 Bulk | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | 64-QAM, BPSK, CCK, DSSS, OFDM | 2.412GHz ~ 2.484GHz | 72.2Mbps | 21.5dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART, USB | Integrated, Trace | ESP8266 | 1MB Flash | 2.5V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 125°C | 16-SMD Module | ||
0 In Stock Check Lead Time | 1 : ¥212.11000 Bulk | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 72.2Mbps | 19.5dBm | -98dBm | I2C, SPI, UART | Antenna Not Included, U.FL | CYWUSB6934 | 4MB Flash | 2.7V ~ 3.6V | 58mA | 294mA | Surface Mount | -40°C ~ 85°C | Module | ||
11 In Stock | 1 : ¥50.58000 Bulk | - | Bulk | Active | - | Bluetooth, WiFi | Bluetooth, ISM, Zigbee® | FSK | 433MHz, 2.4GHz | - | 20dBm | - | SPI | Antenna Not Included | RFM69HCW | - | - | - | 50mA ~ 150mA | Surface Mount | - | 16-SMD Module | ||
0 In Stock Check Lead Time | 1 : ¥50.58000 Bulk | - | Bulk | Active | - | Bluetooth, WiFi | Bluetooth, ISM, Zigbee® | FSK | 915MHz, 2.4GHz | - | 20dBm | - | SPI | Antenna Not Included | RFM69HCW | - | - | - | 50mA ~ 150mA | Surface Mount | - | 16-SMD Module | ||
0 In Stock Check Lead Time | 1 : ¥59.08000 Bulk | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.2 | - | 2.4GHz ~ 2.5GHz | 150Mbps | 7.5dBm | -98dBm | I2C, I2S, SPI, UART | Integrated, Trace | ESP32 | - | 2.2V ~ 3.6V | 80mA | 80mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : ¥3,187.45000 Bulk | - | Bulk | Active | Not Verified | Cellular, WiFi | GSM | - | - | - | - | - | UART, USB | Integrated, Trace | RockBLOCK 9603 | - | 3.7V ~ 5V | 100mA | 100mA | Chassis Mount | -40°C ~ 85°C | Module |