5693 | |
---|---|
DigiKey Part Number | 1528-5693-ND |
Manufacturer | |
Manufacturer Product Number | 5693 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Bluetooth, ISM, Zigbee® Transceiver Module 433MHz, 2.4GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | FSK | |
Frequency | 433MHz, 2.4GHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RFM69HCW | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | 50mA ~ 150mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 16-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.58000 | ¥50.58 |