RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,277 In Stock | 1 : ¥204.28000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, I-PEX MHF4 | nRF52832 | - | 1.8V ~ 3.6V | 5.4mA | 2.7mA ~ 7.5mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | I2C, I2S, PWM, SPI, UART, USB | Integrated, Chip | nRF52832 | - | 1.8V ~ 3.6V | 5.4mA | 2.7mA ~ 7.5mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module |