BL652-SC-01-T/R-SPB | |
---|---|
DigiKey Part Number | 776-BL652-SC-01-T/R-SPBCT-ND - Cut Tape (CT) 776-BL652-SC-01-T/R-SPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL652-SC-01-T/R-SPB |
Description | RF TXRX MOD BTIPEX MHF4 SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, I-PEX MHF4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, I-PEX MHF4 | |
Utilized IC / Part | nRF52832 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 2.7mA ~ 7.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 39-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.28000 | ¥204.28 |
10 | ¥188.54900 | ¥1,885.49 |
25 | ¥172.83200 | ¥4,320.80 |
100 | ¥159.73920 | ¥15,973.92 |
250 | ¥151.88340 | ¥37,970.85 |
500 | ¥141.40882 | ¥70,704.41 |