RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,257 In Stock | 1 : ¥380.85000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | - | 902MHz ~ 928MHz | 250kbps | 13dBm | -113dBm | - | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | Module | |||
35 In Stock | 1 : ¥380.85000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | GFSK | 902MHz ~ 928MHz | 250kbps | 13dBm | -113dBm | - | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | Module | |||
43 In Stock | 1 : ¥380.85000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | FHSS, GFSK | 902MHz ~ 928MHz | 120Kbps | 13dBm | -113dBm | - | Antenna Not Included | ADF7023 | - | 2.2V ~ 3.6V | 40mA | 35mA ~ 55mA | Surface Mount | -40°C ~ 85°C | Module | |||
27 In Stock | 1 : ¥380.85000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | FHSS, GFSK | 902MHz ~ 928MHz | 120Kbps | 13dBm | -113dBm | - | Antenna Not Included | ADF7023 | - | 2.2V ~ 3.6V | 40mA | 35mA ~ 55mA | Surface Mount | -40°C ~ 85°C | Module | |||
6 In Stock | 1 : ¥380.85000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | GFSK | 902MHz ~ 928MHz | 250kbps | 13dBm | -113dBm | - | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 36 : ¥380.85444 Tray | Tray | Active | Verified | General ISM < 1GHz | - | GFSK | 902MHz ~ 928MHz | 250kbps | 13dBm | -113dBm | - | - | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 36 : ¥380.85444 Tray | Tray | Active | Verified | General ISM < 1GHz | - | GFSK | 902MHz ~ 928MHz | 250kbps | 13dBm | -113dBm | - | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | 36 : ¥408.65361 Tray | Tray | Obsolete | Verified | General ISM < 1GHz | - | GFSK | 902MHz ~ 928MHz | 250kbps | 13dBm | -113dBm | - | Antenna Not Included, Castellation | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | Module |