RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,028 In Stock | 1 : ¥73.03000 Cut Tape (CT) 1,000 : ¥70.87889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Thread | - | 2.402GHz ~ 2.48GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, USB, UART | Integrated, Chip | - | - | 1.7V ~ 3.6V | 4.6mA ~ 5.2mA | 2.3mA ~ 14.2mA | Surface Mount | -40°C ~ 85°C | 59-SMD Module | |||
3,892 In Stock | 1 : ¥73.03000 Cut Tape (CT) 1,000 : ¥70.87889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Thread | - | 2.402GHz ~ 2.48GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, USB, UART | Integrated, Trace | - | - | 1.7V ~ 3.6V | 4.6mA ~ 5.2mA | 2.3mA ~ 14.2mA | Surface Mount | -40°C ~ 85°C | 53-SMD Module | |||
0 In Stock Check Lead Time | 250 : ¥70.87908 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | ADC, I2C, I2S, NFC, PDM, PWM, GPIO, SPI, UART, USB | Integrated, Chip | nRF52833 | 512kB Flash, 12kB RAM | 1.7V ~ 5.5V | - | 4.9mA ~ 14.1mA | Surface Mount | -40°C ~ 105°C | 59-SMD Module | |||
0 In Stock Check Lead Time | 250 : ¥70.87908 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | ADC, I2C, I2S, NFC, PDM, PWM, GPIO, SPI, UART, USB | PCB Trace | nRF52833 | 512kB Flash, 12kB RAM | 1.7V ~ 5.5V | - | 4.9mA ~ 14.1mA | Surface Mount | -40°C ~ 105°C | 53-SMD Module |