RF Transceiver Modules and Modems

Results: 2
Manufacturer
Espressif SystemsMicrochip Technology
Series
-ESP32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
RF Family/Standard
-Bluetooth, WiFi
Protocol
802.11b/g/n, Bluetooth v4.2 +EDRLoRa
Modulation
-CCK, DSSS, OFDM
Frequency
863MHz ~ 928MHz2.4GHz ~ 2.5GHz
Data Rate
1Mbps150Mbps
Power - Output
18.5dBm20.5dBm
Sensitivity
-136dBm-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UARTADC, GPIO, I2C, PCM, SPI, USART
Antenna Type
Antenna Not Included, U.FLPCB Trace
Utilized IC / Part
-ESP32-D0WD-V3
Memory Size
256kB Flash, 8kB SRAM8MB Flash, 8MB SRAM
Voltage - Supply
1.8V ~ 3.5V2.3V ~ 3.6V
Current - Receiving
12.64mA80mA
Current - Transmitting
25.68mA ~ 114.68mA80mA
Package / Case
38-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-WROVER-E (8MB)
ESP32-WROVER-E-N8R8
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
451
In Stock
1 : ¥25.50000
Cut Tape (CT)
650 : ¥25.50365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20.5dBm
-98dBm
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART
PCB Trace
ESP32-D0WD-V3
8MB Flash, 8MB SRAM
2.3V ~ 3.6V
80mA
80mA
Surface Mount
-40°C ~ 85°C
38-SMD Module
WLR089U0-I/RM
WLR089U0-I/RM
RF TXRX MODULE U.FL SMD
Microchip Technology
356
In Stock
1 : ¥138.14000
Tray
-
Tray
Active
Not Verified
-
LoRa
-
863MHz ~ 928MHz
1Mbps
18.5dBm
-136dBm
ADC, GPIO, I2C, PCM, SPI, USART
Antenna Not Included, U.FL
-
256kB Flash, 8kB SRAM
1.8V ~ 3.5V
12.64mA
25.68mA ~ 114.68mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.