RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,262 In Stock | 1 : ¥71.41000 Cut Tape (CT) 250 : ¥49.09452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | GPRS, GSM, LTE | - | - | - | - | - | - | Antenna Not Included | RDA8908A | - | - | - | - | Surface Mount | - | 58-SMD Module | ||
213 In Stock | 1 : ¥475.73000 Cut Tape (CT) 250 : ¥360.02652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | LTE, WCDMA | - | - | 10Mbps | 33dBm | -102dBm | UART, USB | Antenna Not Included | MDM9207-1 | - | 3V ~ 3.6V | 34mA | 34mA | Card Edge | -40°C ~ 80°C | Module | ||
744 In Stock | 1 : ¥505.23000 Cut Tape (CT) 250 : ¥382.34220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | GSM, LTE, WCDMA | - | - | 10Mbps | 33dBm | -102dBm | UART, USB | Antenna Not Included | MDM9207-1 | - | 3V ~ 3.6V | 34mA | 34mA | Card Edge | -40°C ~ 80°C | Module | ||
221 In Stock | 1 : ¥323.22000 Cut Tape (CT) 250 : ¥188.21692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation, WiFi | GNSS, GPRS, GSM, HSPA+, LTE, WCDMA, Wi-Fi | - | 6GHz | - | - | - | - | Antenna Not Included | - | - | - | - | - | Card Edge | - | Module | ||
280 In Stock | 1 : ¥536.68000 Cut Tape (CT) 250 : ¥342.42120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | GSM, LTE, WCDMA | - | - | 10Mbps | 33dBm | -102dBm | UART, USB | Antenna Not Included | MDM9207-1 | - | 3V ~ 3.6V | 34mA | 34mA | Card Edge | -40°C ~ 80°C | Module | ||
107 In Stock | 1 : ¥546.54000 Cut Tape (CT) 250 : ¥413.58420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | EDGE, GPRS, HSPA+, LTE, UMTS, WCDMA | - | - | 150Mbps | - | - | I2C, PCM, SPI, UART, USB | Antenna Not Included | MDM9207-0 | - | 3.3V ~ 4.3V | 31mA | 31mA | Surface Mount | -35°C ~ 75°C | Module |