RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
616 In Stock | 1 : ¥454.65000 Cut Tape (CT) 250 : ¥236.75888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Cellular, Navigation | - | - | 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 1.2Mbps | 23dBm | -167dBm | GPIO, I2C, I2S, SDIO, SPI, UART, USB | - | - | - | 3.3V ~ 4.4V | - | - | - | -40°C ~ 85°C | 96-SMD Module | |||
20,120 In Stock | 1 : ¥63.42000 Cut Tape (CT) 1,000 : ¥53.13260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | 2.4GHz | 65Mbps | 17dBm | - | SDIO | Antenna Not Included | BCM43364 | - | 1.8V, 3.3V | - | - | Surface Mount | -30°C ~ 70°C | Module | ||
1,104 In Stock | 1 : ¥83.23000 Tray | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.5dBm | -95dBm | I2C, SPI, UART | Integrated, Chip + U.FL | ATWINC1500 | 4MB Flash, 128kB RAM | 2.7V ~ 3.6V | 61mA | 265mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | |||
375 In Stock | 1 : ¥88.33000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.5dBm | -95dBm | I2C, SPI, UART | Integrated, Trace | - | 8MB Flash, 128kB RAM | 2.7V ~ 3.6V | 61mA | 265mA | Surface Mount | -40°C ~ 85°C | Module | ||
869 In Stock | 1 : ¥91.39000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11b/g/n | DSSS | 2.412GHz ~ 2.484GHz | 72.2Mbps | 15.1dBm | -96.3dBm | SDIO, SPI | Integrated, Chip | WFM200S | - | 1.62V ~ 3.6V | 42.3mA ~ 48.3mA | 45.4mA ~ 99.4mA | Surface Mount | -40°C ~ 105°C (TA) | 58-SMD Module | ||
1,005 In Stock | 1 : ¥57.38000 Tray | - | Tray | Active | Not Verified | General ISM < 1GHz | Proprietary | FSK, GFSK, O-QPSK | 863MHz ~ 870MHz, 902MHz ~ 928MHz | 100kbps | 14.8dBm | -110dBm | GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART | Antenna Not Included, U.FL | EFR32FG23 | 512kB Flash, 64kB RAM | 1.8V ~ 3.8V | 4.1mA ~ 7.5mA | 10.5mA ~ 47mA | Surface Mount | -40°C ~ 85°C | 48-SMD Module | ||
61 In Stock | 1 : ¥59.51000 Tray | Tray | Not For New Designs | Not Verified | WiFi | 802.11b/g/n | DSSS | 2.4GHz | 72.2Mbps | 17dBm | - | SDIO, SPI | Integrated, Chip | WFM200 | - | - | 41.6mA | 152.6mA | Surface Mount | -40°C ~ 105°C | Module | |||
0 In Stock | 1 : ¥99.29000 Tray | Tray | Not For New Designs | Not Verified | WiFi | 802.11b/g/n | DSSS | 2.4GHz | 72.2Mbps | 17dBm | - | SDIO, SPI | Integrated, Chip | WFM200 | - | - | 41.6mA | 152.6mA | Surface Mount | -40°C ~ 105°C | Module | |||
0 In Stock Check Lead Time | 2,500 : ¥58.02145 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | WiFi | 802.11b/g/n | DSSS | 2.412GHz ~ 2.484GHz | 72.2Mbps | 15.1dBm | -96.3dBm | SDIO, SPI | Integrated, Chip | WFM200S | - | 1.62V ~ 3.6V | 42.3mA ~ 48.3mA | 45.4mA ~ 99.4mA | Surface Mount | -40°C ~ 105°C (TA) | 58-SMD Module |