FGM230SA27HGN3 | |
---|---|
DigiKey Part Number | 336-FGM230SA27HGN3-ND |
Manufacturer | |
Manufacturer Product Number | FGM230SA27HGN3 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Proprietary Transceiver Module 863MHz ~ 870MHz, 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, O-QPSK | |
Frequency | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Data Rate | 100kbps | |
Power - Output | 14.8dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32FG23 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.1mA ~ 7.5mA | |
Current - Transmitting | 10.5mA ~ 47mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥52.58900 | ¥525.89 |
25 | ¥47.80400 | ¥1,195.10 |
80 | ¥43.02363 | ¥3,441.89 |
230 | ¥42.08104 | ¥9,678.64 |