RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
756 In Stock | 1 : ¥128.20000 Cut Tape (CT) 500 : ¥93.42872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 10.5dBm | -100dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 4.8mA | 14.1mA | Surface Mount | -40°C ~ 85°C | 55-SMD Module | |||
744 In Stock | 1 : ¥505.23000 Cut Tape (CT) 250 : ¥382.34220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | GSM, LTE, WCDMA | - | - | 10Mbps | 33dBm | -102dBm | UART, USB | Antenna Not Included | MDM9207-1 | - | 3V ~ 3.6V | 34mA | 34mA | Card Edge | -40°C ~ 80°C | Module |