RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,200 In Stock | 1 : ¥22.78000 Cut Tape (CT) 650 : ¥22.78338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 38-SMD Module | |||
1,832 In Stock | 1 : ¥877.67000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.0 | - | 528MHz | - | - | - | I2C, SPI, UART, USB | - | - | 256MB Flash, 256MB RAM | 5V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
292 In Stock | 1 : ¥1,336.73000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.0 | - | 528MHz | - | - | - | Ethernet, I2C, I2S, PWM, SDIO, SPI, UART, USB | - | - | 1GB Flash, 1GB DRAM | 5V | - | - | Surface Mount | -40°C ~ 85°C | Module |