CC-WMX-JN58-NE | |
---|---|
DigiKey Part Number | 602-1982-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-JN58-NE |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.0 Transceiver Module 528MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 528MHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | 256MB Flash, 256MB RAM | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥877.67000 | ¥877.67 |