ESP32-S3-MINI-1-N8

DigiKey Part Number
1965-ESP32-S3-MINI-1-N8TR-ND - Tape & Reel (TR)
1965-ESP32-S3-MINI-1-N8CT-ND - Cut Tape (CT)
1965-ESP32-S3-MINI-1-N8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S3-MINI-1-N8
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-MINI-1-N8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-104.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-S3R8
Memory Size
8MB Flash, 384kB ROM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
97mA ~ 100mA
Current - Transmitting
273mA ~ 330mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
41-SMD Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.35000¥26.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥26.35272¥17,129.27
Manufacturers Standard Package