RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,660 In Stock | 1 : ¥91.39000 Tray | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 19dBm | -102.1dBm | I2C, I2S, IrDA, SPI, UART | Integrated, Chip | EFR32BG13 | 512kB Flash, 64kB RAM | 1.8V ~ 3.8V | 9.4mA ~ 11.5mA | 8.9mA ~ 122.7mA | Surface Mount | -40°C ~ 85°C (TA) | 51-SMD Module | |||
1,787 In Stock | 1 : ¥136.19000 Cut Tape (CT) 500 : ¥90.79724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11n, Bluetooth v5.1 | - | 2.4GHz | 72Mbps | 18.5dBm | -98.5dBm | ADC, GPIO, I2C, I2S, PWM, SPI, SWD, JTAG, UART | Integrated, Chip | DA14531, DA16200 | 4MB Flash | 3.3V | - | - | Surface Mount | - | 51-SMD Module | |||
815 In Stock | 1 : ¥188.90000 Cut Tape (CT) 1,000 : ¥127.24791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Cellular | GNSS, LTE | 16-QAM, QPSK | 700MHz, 850MHz, 1.7GHz, 1.8GHz, 1.9GHz | 921.6kBaud | 23dBm | -104dBm | GPIO, JTAG, UART | Antenna Not Included | SQN3330 | - | 3.1V ~ 4.5V | - | 210mA ~ 420mA | Surface Mount | -40°C ~ 85°C | 138-LGA Module |