RN4678-V/RM100

DigiKey Part Number
RN4678-V/RM100-ND
Manufacturer
Manufacturer Product Number
RN4678-V/RM100
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RN4678-V/RM100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
1.5dBm
Sensitivity
-92dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
4MB Flash, 320kB ROM, 28kB SRAM
Voltage - Supply
3.3V ~ 4.2V
Current - Receiving
37mA
Current - Transmitting
43mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
Module
Firmware Version
1.0.0
Base Product Number